Part Details for SFH487 by Siemens
Overview of SFH487 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 mm, 1 ELEMENT, INFRARED LED, 880 nm | 792 |
|
$0.4000 / $1.0000 | Buy Now |
|
ComSIT USA | GAAIAS INFRARED EMITTER (880 NANO METER) Infrared LED, 3mm, 1-Element, 880nm RoHS: Not Compliant | Europe - 10991 |
|
RFQ |
Part Details for SFH487
SFH487 CAD Models
SFH487 Part Data Attributes:
|
SFH487
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH487
Siemens
Infrared LED, 3mm, 1-Element, 880nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 3 mm |
Alternate Parts for SFH487
This table gives cross-reference parts and alternative options found for SFH487. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH487, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH487P | 3mm, 1 ELEMENT, INFRARED LED, 880nm, PLASTIC PACKAGE-2 | OSRAM GmbH | SFH487 vs SFH487P |
SFH487-2 | Infrared LED, 3mm, 1-Element, 880nm, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH487 vs SFH487-2 |
SFH487-3 | Infrared LED, 3mm, 1-Element, 880nm | Siemens | SFH487 vs SFH487-3 |
SFH487-3 | Infrared LED, 3mm, 1-Element, 880nm, | OSRAM Opto Semiconductors | SFH487 vs SFH487-3 |
SFH487P | Infrared LED, 3mm, 1-Element, 880nm, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH487 vs SFH487P |
SFH487 | Infrared LED, 3mm, 1-Element, 880nm, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH487 vs SFH487 |
SFH487-2 | Infrared LED, 3mm, 1-Element, 880nm | Siemens | SFH487 vs SFH487-2 |