Part Details for SFH486E7517 by OSRAM GmbH
Overview of SFH486E7517 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFH486E7517
SFH486E7517 CAD Models
SFH486E7517 Part Data Attributes
|
SFH486E7517
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH486E7517
OSRAM GmbH
LAMP,IRED,880NM PEAK WAVELENGTH,LED-2B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 880 nm | |
Response Time-Max | 6e-7 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Viewing Angle | 22 deg |
Alternate Parts for SFH486E7517
This table gives cross-reference parts and alternative options found for SFH486E7517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH486E7517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH486E7517(UL) | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH486E7517 vs SFH486E7517(UL) |