Part Details for SFH485 by Siemens
Overview of SFH485 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH485
SFH485 CAD Models
SFH485 Part Data Attributes
|
SFH485
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH485
Siemens
Infrared LED, 4.95mm, 1-Element, 880nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 4.95 mm |
Alternate Parts for SFH485
This table gives cross-reference parts and alternative options found for SFH485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH485 | 4.95mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | SFH485 vs SFH485 |
SFH485 | Infrared LED, 4.95mm, 1-Element, 880nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH485 vs SFH485 |