Part Details for SFH480402 by Siemens
Overview of SFH480402 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH480402
SFH480402 CAD Models
SFH480402 Part Data Attributes:
|
SFH480402
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH480402
Siemens
Laser Diode, 809nm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1000 mW | |
Peak Wavelength | 809 nm | |
Shape | RECTANGULAR | |
Threshold Current-Max | 450 mA |
Alternate Parts for SFH480402
This table gives cross-reference parts and alternative options found for SFH480402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH480402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH480402 | Laser Diode, 809nm | Infineon Technologies AG | SFH480402 vs SFH480402 |