Part Details for SFH4780S by OSRAM Opto Semiconductors
Overview of SFH4780S by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH4780S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IR OSLUX (810nm) - 20 | 5000 |
|
$2.7090 / $4.0630 | Buy Now |
Part Details for SFH4780S
SFH4780S CAD Models
SFH4780S Part Data Attributes
|
SFH4780S
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH4780S
OSRAM Opto Semiconductors
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 660 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 820 nm | |
Reverse Voltage-Max | 1.2 V | |
Shape | ROUND | |
Size | 3 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 20 deg |