Part Details for SFH4715A by ams OSRAM Group
Results Overview of SFH4715A by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH4715A Information
SFH4715A by ams OSRAM Group is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH4715A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65111A6159
|
Avnet Americas | LED IrLED 800mW 860nm Chip LED 3-Pin SMD T/R - Tape and Reel (Alt: Q65111A6159) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel |
3600 |
|
$0.7651 / $0.8622 | Buy Now |
DISTI #
SFH 4715A
|
Avnet Asia | LED IrLED 800mW 860nm Chip LED 3-Pin SMD T/R (Alt: SFH 4715A) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.7144 / $0.7990 | Buy Now |
DISTI #
Q65111A6159
|
EBV Elektronik | LED IrLED 800mW 860nm Chip LED 3Pin SMD TR (Alt: Q65111A6159) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | EBV - 600 |
|
Buy Now |
Part Details for SFH4715A
SFH4715A CAD Models
SFH4715A Part Data Attributes
|
SFH4715A
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
SFH4715A
ams OSRAM Group
Infrared LED, 2.76mm, 1-Element, 860nm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ams OSRAM | |
Additional Feature | AEC-Q101, TR, 7 INCH: 600 | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1620 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.76 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 80 deg |