Part Details for SFH4715A-CBDB by ams OSRAM Group
Results Overview of SFH4715A-CBDB by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH4715A-CBDB Information
SFH4715A-CBDB by ams OSRAM Group is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH4715A-CBDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A8932
|
EBV Elektronik | IR Emitter 860nm 800mWsr 2000mA 3V 3Pin SMD TR (Alt: Q65112A8932) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH4715A-CBDB
SFH4715A-CBDB CAD Models
SFH4715A-CBDB Part Data Attributes
|
SFH4715A-CBDB
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
SFH4715A-CBDB
ams OSRAM Group
Infrared LED, 2.76mm, 1-Element, 860nm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q101, TR, 7 INCH: 600 | |
Configuration | SINGLE | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1620 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.76 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 80 deg |
Alternate Parts for SFH4715A-CBDB
This table gives cross-reference parts and alternative options found for SFH4715A-CBDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4715A-CBDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH4715A-CBDB | OSRAM Opto Semiconductors | Check for Price | Single Color LED, | SFH4715A-CBDB vs SFH4715A-CBDB |