There are no models available for this part yet.
Overview of SFH4650-Z by OSRAM Opto Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFH4650-Z by OSRAM Opto Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | INFRARED LED, 1-ELEMENT, 860NM | 308 |
|
$1.1100 / $2.4000 | Buy Now | ||
Quest Components | INFRARED LED, 1-ELEMENT, 860NM | 200 |
|
$1.2000 / $2.4000 | Buy Now | ||
Quest Components | INFRARED LED, 1-ELEMENT, 860NM | 106 |
|
$1.2500 / $2.5000 | Buy Now |
CAD Models for SFH4650-Z by OSRAM Opto Semiconductors
Part Data Attributes for SFH4650-Z by OSRAM Opto Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
AEC-Q101, TR, 7 INCH:2000
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.1 A
|
Forward Voltage-Max
|
1.7 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Output Power-Nom
|
60 mW
|
Packing Method
|
TR, 13 INCH
|
Peak Wavelength
|
860 nm
|
Reverse Voltage-Max
|
5 V
|
Spectral Bandwidth
|
30 m
|
Surface Mount
|
YES
|
Viewing Angle
|
12 deg
|