Part Details for SFH4552 by OSRAM GmbH
Overview of SFH4552 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SFH4552
SFH4552 CAD Models
SFH4552 Part Data Attributes
|
SFH4552
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4552
OSRAM GmbH
5 mm, 1 ELEMENT, INFRARED LED, 940 nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 700 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |