Part Details for SFH450V by Siemens
Overview of SFH450V by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH450V
SFH450V CAD Models
SFH450V Part Data Attributes:
|
SFH450V
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH450V
Siemens
LED Emitter, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 9.2 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 24.2 mm | |
Fall Time-Max | 100 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Operating Wavelength-Nom | 950 nm | |
Rise Time | 100 ns | |
Spectral Width | 55 nm | |
Supply Current | 130 mA | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | NO |
Alternate Parts for SFH450V
This table gives cross-reference parts and alternative options found for SFH450V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH450V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH450-V | FIBER OPTIC LED EMITTER | Siemens | SFH450V vs SFH450-V |