Part Details for SFH4350 by OSRAM GmbH
Overview of SFH4350 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFH4350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 28000 |
|
$0.3417 / $0.3672 | Buy Now |
Part Details for SFH4350
SFH4350 CAD Models
SFH4350 Part Data Attributes:
|
SFH4350
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4350
OSRAM GmbH
3mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 70 mW | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 3 mm | |
Spectral Bandwidth | 3e-8 m | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 26 deg |
Alternate Parts for SFH4350
This table gives cross-reference parts and alternative options found for SFH4350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65110A2091 | Infrared LED | OSRAM Opto Semiconductors | SFH4350 vs Q65110A2091 |
Q65110A2091 | INFRARED LED | OSRAM GmbH | SFH4350 vs Q65110A2091 |