Part Details for SFH426 by OSRAM GmbH
Overview of SFH426 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SFH426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LEAD (PB) FREE PRODUCT-ROHS COMPLIANT GAALAS INFRARED EMITTER IN SMT PACKAGE Infrared LED, 2.4mm, 1-Element, 880nm RoHS: Not Compliant | Europe - 725 |
|
RFQ |
Part Details for SFH426
SFH426 CAD Models
SFH426 Part Data Attributes
|
SFH426
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH426
OSRAM GmbH
2.4mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 23 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for SFH426
This table gives cross-reference parts and alternative options found for SFH426. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH426, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4256-Q | INFRARED LED | OSRAM GmbH | SFH426 vs SFH4256-Q |
SFH426-Z | Infrared LED, 2.4mm, 1-Element, 880nm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | SFH426 vs SFH426-Z |
SFH4256-R | INFRARED LED | OSRAM GmbH | SFH426 vs SFH4256-R |
SFH4256-Q | Infrared LED | OSRAM Opto Semiconductors | SFH426 vs SFH4256-Q |
SFH4256-S | Infrared LED | OSRAM Opto Semiconductors | SFH426 vs SFH4256-S |
SFH4256-S | INFRARED LED | OSRAM GmbH | SFH426 vs SFH4256-S |
DNK1101M | Infrared LED, 1-Element, 870nm, 10.20 X 6 MM, 5.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Stanley Electric Co | SFH426 vs DNK1101M |
SFH426-Z | 2.4mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | SFH426 vs SFH426-Z |
SFH426 | Infrared LED, 2.4mm, 1-Element, 880nm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | SFH426 vs SFH426 |
SFH4256 | Infrared LED | OSRAM Opto Semiconductors | SFH426 vs SFH4256 |