Part Details for SFH4253-R by OSRAM GmbH
Results Overview of SFH4253-R by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH4253-R Information
SFH4253-R by OSRAM GmbH is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH4253-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 18000 |
|
$0.5478 / $0.5919 | Buy Now |
Part Details for SFH4253-R
SFH4253-R CAD Models
SFH4253-R Part Data Attributes
|
SFH4253-R
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4253-R
OSRAM GmbH
2.4mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 60 deg |
Alternate Parts for SFH4253-R
This table gives cross-reference parts and alternative options found for SFH4253-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4253-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH4253-R | OSRAM Opto Semiconductors | Check for Price | Infrared LED, 2.4mm, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | SFH4253-R vs SFH4253-R |
SFH4253R | OSRAM Opto Semiconductors | Check for Price | Infrared LED, 2.4mm, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | SFH4253-R vs SFH4253R |
SFH4253 | OSRAM GmbH | Check for Price | 2.4mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2 | SFH4253-R vs SFH4253 |
SFH4253-P | OSRAM Opto Semiconductors | Check for Price | Infrared LED, 2.4mm, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | SFH4253-R vs SFH4253-P |
SFH4253 | OSRAM Opto Semiconductors | Check for Price | Infrared LED, 2.4mm, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | SFH4253-R vs SFH4253 |
SFH4253-P | OSRAM GmbH | Check for Price | 2.4mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2 | SFH4253-R vs SFH4253-P |
SFH4253-Q | OSRAM GmbH | Check for Price | 2.4mm, 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2 | SFH4253-R vs SFH4253-Q |