Part Details for SFH4250S by ams OSRAM Group
Results Overview of SFH4250S by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH4250S Information
SFH4250S by ams OSRAM Group is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH4250S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06495376
|
Arrow Electronics | Infrared Emitter 860nm 30mW/sr Circular Top Mount Automotive AEC-Q102 4-Pin SMD RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2438 | Americas - 6000 |
|
$0.2829 / $0.3093 | Buy Now |
DISTI #
E32:1076_02816106
|
Arrow Electronics | Infrared Emitter 860nm 30mW/sr Circular Top Mount Automotive AEC-Q102 4-Pin SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2434 | Europe - 1500 |
|
$0.2821 / $0.6898 | Buy Now |
DISTI #
84877271
|
Verical | Infrared Emitter 860nm 30mW/sr Circular Top Mount Automotive AEC-Q102 4-Pin SMD RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2438 | Americas - 6000 |
|
$0.2829 / $0.3093 | Buy Now |
DISTI #
84738235
|
Verical | Infrared Emitter 860nm 30mW/sr Circular Top Mount Automotive AEC-Q102 4-Pin SMD RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2434 | Americas - 1500 |
|
$0.2848 / $0.5349 | Buy Now |
DISTI #
Q65111A0128
|
EBV Elektronik | (Alt: Q65111A0128) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
Part Details for SFH4250S
SFH4250S CAD Models
SFH4250S Part Data Attributes
|
SFH4250S
ams OSRAM Group
Buy Now
|
Compare Parts:
SFH4250S
ams OSRAM Group
Select a part to compare: |
Samacsys Manufacturer | ams OSRAM |