Part Details for SFH4205 by OSRAM GmbH
Overview of SFH4205 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH4205
SFH4205 CAD Models
SFH4205 Part Data Attributes:
|
SFH4205
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4205
OSRAM GmbH
2.4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 35 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH4205
This table gives cross-reference parts and alternative options found for SFH4205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4295 | Infrared LED, 2.4mm, 1-Element, 880nm | Infineon Technologies AG | SFH4205 vs SFH4295 |
SFH4205-P | 2.4 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4205 vs SFH4205-P |
SFH4295 | Infrared LED, 2.4mm, 1-Element, 880nm | Siemens | SFH4205 vs SFH4295 |
SFH4205-Z | 2.4 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4205 vs SFH4205-Z |
SFH4205-R | 2.4 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4205 vs SFH4205-R |
SFH4205-Z | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4205 vs SFH4205-Z |
SFH4205-Q | 2.4 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4205 vs SFH4205-Q |
SFH4205-P | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4205 vs SFH4205-P |
SFH4205-R | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4205 vs SFH4205-R |