Part Details for SFH420 by Siemens
Overview of SFH420 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH420
SFH420 CAD Models
SFH420 Part Data Attributes
|
SFH420
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH420
Siemens
Infrared LED, 2.4mm, 1-Element, 950nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 14 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 2.4 mm |
Alternate Parts for SFH420
This table gives cross-reference parts and alternative options found for SFH420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH420 | 2.4mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | SFH420 vs SFH420 |
SFH420 | Infrared LED, 2.4mm, 1-Element, 950nm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | SFH420 vs SFH420 |
SFH420 | Infrared LED, 950nm | Infineon Technologies AG | SFH420 vs SFH420 |