Part Details for SFH415-U by OSRAM GmbH
Overview of SFH415-U by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SFH415-U
SFH415-U CAD Models
SFH415-U Part Data Attributes:
|
SFH415-U
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH415-U
OSRAM GmbH
4.95 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 22 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 4.95 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SFH415-U
This table gives cross-reference parts and alternative options found for SFH415-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH415-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH415-U | Infrared LED, 4.95mm, 1-Element, 950nm | Siemens | SFH415-U vs SFH415-U |
SFH415-U | Infrared LED, 4.95mm, 1-Element, 950nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH415-U vs SFH415-U |