Part Details for SFH4059 by OSRAM GmbH
Overview of SFH4059 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFH4059
SFH4059 CAD Models
SFH4059 Part Data Attributes
|
SFH4059
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4059
OSRAM GmbH
INFRARED LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.07 A | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 860 nm | |
Response Time-Max | 1.2e-8 s | |
Reverse Voltage-Max | 5 V | |
Spectral Bandwidth | 42 m | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Viewing Angle | 20 deg |
Alternate Parts for SFH4059
This table gives cross-reference parts and alternative options found for SFH4059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65111A2991 | Infrared LED | OSRAM Opto Semiconductors | SFH4059 vs Q65111A2991 |