Part Details for SFH401 by OSRAM GmbH
Results Overview of SFH401 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH401 Information
SFH401 by OSRAM GmbH is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SFH401
SFH401 CAD Models
SFH401 Part Data Attributes
|
SFH401
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH401
OSRAM GmbH
4.7mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, TO-18, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.3 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 8 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SFH401
This table gives cross-reference parts and alternative options found for SFH401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH401 | Infineon Technologies AG | Check for Price | Infrared LED, 950nm | SFH401 vs SFH401 |
SFH401 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SFH401 is -40°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
To ensure optimal reliability, handle the SFH401 by the body, avoid touching the pins or optical surfaces, and use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
The maximum allowable voltage for the SFH401 is 5.5V, although the recommended operating voltage is 3.3V to 5V.
-
To ensure proper soldering, use a soldering iron with a temperature of 260°C to 280°C, and apply a soldering time of 3 seconds to 5 seconds per pin. Avoid applying excessive force or bending the pins during soldering.
-
The typical response time of the SFH401 is 10ns to 20ns, although this can vary depending on the specific application and operating conditions.