Part Details for SFH3401-2/3-Z by OSRAM GmbH
Overview of SFH3401-2/3-Z by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH3401-2/3-Z
SFH3401-2/3-Z CAD Models
SFH3401-2/3-Z Part Data Attributes:
|
SFH3401-2/3-Z
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH3401-2/3-Z
OSRAM GmbH
PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.1 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 850 nm | |
Shape | SQUARE | |
Size | 2 mm |
Alternate Parts for SFH3401-2/3-Z
This table gives cross-reference parts and alternative options found for SFH3401-2/3-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH3401-2/3-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH3401-2/3 | Photo Transistor, 850nm, 0.05A I(C), ROHS COMPLIANT PACKAGE-3 | OSRAM Opto Semiconductors | SFH3401-2/3-Z vs SFH3401-2/3 |
SFH3401-2/3-Z | Photo Transistor, 850nm, ROHS COMPLIANT PACKAGE-3 | OSRAM Opto Semiconductors | SFH3401-2/3-Z vs SFH3401-2/3-Z |
SFH3401-2/3 | PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT PACKAGE-3 | OSRAM GmbH | SFH3401-2/3-Z vs SFH3401-2/3 |