Part Details for SFH325FA-3/4-Z by ams OSRAM Group
Results Overview of SFH325FA-3/4-Z by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH325FA-3/4-Z Information
SFH325FA-3/4-Z by ams OSRAM Group is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH325FA-3/4-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2490
|
EBV Elektronik | Phototransistor IR Chip Silicon 980nm 2Pin PLCC (Alt: Q65110A2490) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 92000 |
|
Buy Now |
Part Details for SFH325FA-3/4-Z
SFH325FA-3/4-Z CAD Models
SFH325FA-3/4-Z Part Data Attributes
|
SFH325FA-3/4-Z
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
SFH325FA-3/4-Z
ams OSRAM Group
Photo Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ams OSRAM | |
Optoelectronic Device Type | PHOTO TRANSISTOR |