Part Details for SFH314FA-2/3 by ams OSRAM Group
Results Overview of SFH314FA-2/3 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH314FA-2/3 Information
SFH314FA-2/3 by ams OSRAM Group is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH314FA-2/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01331984
|
Arrow Electronics | No Phototransistor IR Chip Silicon 850nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2412 | Europe - 12000 |
|
$0.2212 / $0.2252 | Buy Now |
DISTI #
SFH314FA-2/3
|
TME | Phototransistor, 5mm, λp max: 870nm, 70V, 40°, Lens: transparent Min Qty: 1 | 5424 |
|
$0.2120 / $0.6970 | Buy Now |
DISTI #
Q62702P3599
|
EBV Elektronik | Phototransistor IR Chip Silicon 870nm 2Pin T1 34 (Alt: Q62702P3599) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |