Part Details for SFH313FA-3/4 by ams OSRAM Group
Results Overview of SFH313FA-3/4 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH313FA-3/4 Information
SFH313FA-3/4 by ams OSRAM Group is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH313FA-3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q62702P5196
|
Avnet Americas | Phototransistor IR Chip Silicon 870nm 2-Pin T-1 3/4 - Bulk (Alt: Q62702P5196) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1922 / $0.2137 | Buy Now |
DISTI #
Q62702P5196
|
Avnet Americas | Phototransistor IR Chip Silicon 870nm 2-Pin T-1 3/4 - Bulk (Alt: Q62702P5196) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1922 / $0.2137 | Buy Now |
DISTI #
SFH313FA-3/4
|
TME | Phototransistor, 5mm, λp max: 870nm, 70V, 10°, λd: 740÷1080nm, 200mW Min Qty: 1 | 12261 |
|
$0.1890 / $0.7110 | Buy Now |
DISTI #
Q62702P5196
|
EBV Elektronik | Phototransistor IR Chip Silicon 870nm 2Pin T1 34 (Alt: Q62702P5196) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 26000 |
|
Buy Now |
Part Details for SFH313FA-3/4
SFH313FA-3/4 CAD Models
SFH313FA-3/4 Part Data Attributes
|
SFH313FA-3/4
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
SFH313FA-3/4
ams OSRAM Group
Photo Transistor, 870nm, 0.05A I(C),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 10 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 870 nm | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000014 s | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |