Part Details for SFH309P by OSRAM GmbH
Results Overview of SFH309P by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH309P Information
SFH309P by OSRAM GmbH is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SFH309P
SFH309P CAD Models
SFH309P Part Data Attributes
|
SFH309P
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH309P
OSRAM GmbH
PHOTO TRANSISTOR DETECTOR, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.42 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 860 nm | |
Power Dissipation-Max | 0.165 W | |
Response Time-Max | 0.000006 s | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SFH309P
This table gives cross-reference parts and alternative options found for SFH309P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH309P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH309P | Siemens | Check for Price | Photo Transistor, 860nm | SFH309P vs SFH309P |