Part Details for SFH309-5/6 by ams OSRAM Group
Overview of SFH309-5/6 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH309-5/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q62702P3594
|
Avnet Americas | Phototransistor Chip Silicon 860nm 2-Pin T-1 - Bulk (Alt: Q62702P3594) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1275 | Buy Now |
DISTI #
SFH309-5/6
|
TME | Phototransistor, 3mm, λp max: 860nm, 35V, 12°, Lens: transparent Min Qty: 1 | 965 |
|
$0.1780 / $0.7440 | Buy Now |
DISTI #
Q62702P3594
|
EBV Elektronik | Phototransistor Chip Silicon 860nm 2-Pin T-1 (Alt: Q62702P3594) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH309-5/6
SFH309-5/6 CAD Models
SFH309-5/6 Part Data Attributes
|
SFH309-5/6
ams OSRAM Group
Buy Now
|
Compare Parts:
SFH309-5/6
ams OSRAM Group
|
Samacsys Manufacturer | ams OSRAM |