Part Details for SFH300 by OSRAM GmbH
Overview of SFH300 by OSRAM GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SFH300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SILICON NPN PHOTOTRANSISTOR Photo Transistor, 880nm, 0.05A I(C) RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 1419 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 27000 |
|
$0.2328 / $0.2516 | Buy Now |
Part Details for SFH300
SFH300 CAD Models
SFH300 Part Data Attributes
|
SFH300
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH300
OSRAM GmbH
PHOTO TRANSISTOR DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.47 W | |
Response Time-Max | 0.00001 s | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SFH300
This table gives cross-reference parts and alternative options found for SFH300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH300 | Photo Transistor, 850nm, 0.05A I(C) | Infineon Technologies AG | SFH300 vs SFH300 |
SFH300 | Photo Transistor, 850nm | Siemens | SFH300 vs SFH300 |