Part Details for SFH300-3/4 by ams OSRAM Group
Overview of SFH300-3/4 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH300-3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q62702P3586
|
Avnet Americas | Phototransistor Chip Silicon 880nm 2-Pin T-1 3/4 - Bulk (Alt: Q62702P3586) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1490 | Buy Now |
DISTI #
SFH300-3/4
|
TME | Phototransistor, 5mm, λp max: 850nm, 35V, 50°, Lens: transparent Min Qty: 2 | 85 |
|
$0.2090 / $0.3800 | Buy Now |
DISTI #
SFH 300-3/4
|
Avnet Asia | Phototransistor Chip Silicon 880nm 2-Pin T-1 3/4 (Alt: SFH 300-3/4) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1455 / $0.1627 | Buy Now |
DISTI #
Q62702P3586
|
EBV Elektronik | Phototransistor Chip Silicon 880nm 2-Pin T-1 3/4 (Alt: Q62702P3586) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |