Part Details for SFH2701 by OSRAM GmbH
Overview of SFH2701 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH2701
SFH2701 CAD Models
SFH2701 Part Data Attributes
|
SFH2701
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH2701
OSRAM GmbH
PIN PHOTO DIODE, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.10 | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0014 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 820 nm | |
Response Time-Max | 2e-9 s | |
Reverse Voltage-Max | 15 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 1.85 mm | |
Surface Mount | YES |