Part Details for SFH263 by Siemens
Overview of SFH263 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SFH263
SFH263 CAD Models
SFH263 Part Data Attributes
|
SFH263
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH263
Siemens
PIN Photodiode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 0.005 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.01 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 850 nm | |
Reverse Breakdown Voltage-Min | 7 V | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for SFH263
This table gives cross-reference parts and alternative options found for SFH263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH263 | PIN Photodiode | Infineon Technologies AG | SFH263 vs SFH263 |