SFH235FA
Description: PIN PHOTO DIODE

Overview of SFH235FA by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SFH235FA by OSRAM GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 32AC3274
Newark Radial Sidelooker Rohs Compliant: Yes |Osram SFH235FA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 1394
  • 1 $0.4080
$0.4080 Buy Now
ComSIT USA SILICON PIN PHOTODIODE WITH DAYLIGHT BLOCKING FILTER PIN Photodiode RoHS: Compliant Europe - 2000
RFQ
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1000 54000
  • 1,000 $0.6258
  • 54,000 $0.5791
$0.5791 / $0.6258 Buy Now

CAD Models for SFH235FA by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH235FA by OSRAM GmbH

SFH235FA
OSRAM GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
compliant
Configuration
SINGLE
Dark Current-Max
30 nA
Infrared Range
YES
JESD-609 Code
e3
Light Current-Nom
0.04 mA
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
PIN PHOTODIODE
Peak Wavelength
900 nm
Response Time-Max
2e-8 s
Reverse Breakdown Voltage-Min
32 V
Reverse Voltage-Max
32 V
Semiconductor Material
Silicon
Shape
RECTANGULAR
Size
5 mm
Surface Mount
NO
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. SFH235FA
    OSRAM GmbH
    PIN PHOTO DIODE
    VS

Related Parts for SFH235FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH235FA by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH235FA by OSRAM GmbH

  • Please alert me when SFH235FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFH235FA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH235FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFH235FA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH235FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH235FA by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: