Part Details for SFH225FA by OSRAM GmbH
Overview of SFH225FA by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SFH225FA
SFH225FA CAD Models
SFH225FA Part Data Attributes:
|
SFH225FA
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH225FA
OSRAM GmbH
PIN PHOTO DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
JESD-609 Code | e2 | |
Light Current-Nom | 0.025 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 900 nm | |
Response Time-Max | 2e-8 s | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) |
Alternate Parts for SFH225FA
This table gives cross-reference parts and alternative options found for SFH225FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH225FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH225FA | PIN Photodiode | Siemens | SFH225FA vs SFH225FA |