Part Details for SFH225FA by Infineon Technologies AG
Overview of SFH225FA by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SFH225FA
SFH225FA CAD Models
SFH225FA Part Data Attributes:
|
SFH225FA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH225FA
Infineon Technologies AG
PIN Photodiode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 2e-8 s | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |