Part Details for SFH225 by Siemens
Overview of SFH225 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SFH225
SFH225 CAD Models
SFH225 Part Data Attributes:
|
SFH225
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH225
Siemens
PIN Photodiode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.025 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 870 nm | |
Shape | RECTANGULAR |
Alternate Parts for SFH225
This table gives cross-reference parts and alternative options found for SFH225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPW41 | PIN Photodiode, 2 PIN | Diodes Incorporated | SFH225 vs BPW41 |
BPV21F | PIN Photodiode, PLASTIC, TO-92, 2 PIN | Vishay Semiconductors | SFH225 vs BPV21F |
BPW41 | PIN Photodiode, 2 PIN | Zetex / Diodes Inc | SFH225 vs BPW41 |