Part Details for SFH221 by Infineon Technologies AG
Overview of SFH221 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SFH221
SFH221 CAD Models
SFH221 Part Data Attributes:
|
SFH221
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH221
Infineon Technologies AG
Photo Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Dark Current-Max | 100 nA | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 10 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |