Part Details for SFH217 by Siemens
Overview of SFH217 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH217
SFH217 CAD Models
SFH217 Part Data Attributes
|
SFH217
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH217
Siemens
PIN Photodiode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
JESD-609 Code | e0 | |
Light Current-Nom | 0.005 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Shape | ROUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH217
This table gives cross-reference parts and alternative options found for SFH217. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH217, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH217 | PIN Photodiode | Infineon Technologies AG | SFH217 vs SFH217 |