There are no models available for this part yet.
Overview of SFH213-PPPC-D03-ID-BK-M181 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1818-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1818-10ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1811-5ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for SFH213-PPPC-D03-ID-BK-M181 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFH213-PPPC-D03-ID-BK-M181-ND
|
DigiKey | CONN HEADER 6POS IDC 28AWG GOLD Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4464 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.4530 | Buy Now |
CAD Models for SFH213-PPPC-D03-ID-BK-M181 by Sullins Connector Solutions
Part Data Attributes for SFH213-PPPC-D03-ID-BK-M181 by Sullins Connector Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.234 inch
|
Body Depth
|
0.274 inch
|
Body Length
|
0.48 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
3000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.094 inch
|
Termination Type
|
IDC
|
Total Number of Contacts
|
6
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for SFH213-PPPC-D03-ID-BK-M181
This table gives cross-reference parts and alternative options found for SFH213-PPPC-D03-ID-BK-M181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH213-PPPC-D03-ID-BK-M181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC22DTEH | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator | Sullins Connector Solutions | SFH213-PPPC-D03-ID-BK-M181 vs ASC22DTEH |
HSC22DTEI | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, #4-40, Blue Insulator | Sullins Connector Solutions | SFH213-PPPC-D03-ID-BK-M181 vs HSC22DTEI |
HSC22DTEN | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Blue Insulator | Sullins Connector Solutions | SFH213-PPPC-D03-ID-BK-M181 vs HSC22DTEN |
CSC22DTES | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator | Sullins Connector Solutions | SFH213-PPPC-D03-ID-BK-M181 vs CSC22DTES |
ASC22DTEF | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .112-.124, Green Insulator | Sullins Connector Solutions | SFH213-PPPC-D03-ID-BK-M181 vs ASC22DTEF |
SSR04T0-26B1-M46 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Plug | Molex | SFH213-PPPC-D03-ID-BK-M181 vs SSR04T0-26B1-M46 |
SMR04T4-26B3-M46 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .061-.077, Plug | Molex | SFH213-PPPC-D03-ID-BK-M181 vs SMR04T4-26B3-M46 |
RSC22DTEH | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator | Sullins Connector Solutions | SFH213-PPPC-D03-ID-BK-M181 vs RSC22DTEH |
HSC22DTES | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Blue Insulator | Sullins Connector Solutions | SFH213-PPPC-D03-ID-BK-M181 vs HSC22DTES |
FSC22DTEF | Card Edge Connector, 44 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .112-.124, Green Insulator | Sullins Connector Solutions | SFH213-PPPC-D03-ID-BK-M181 vs FSC22DTEF |