Part Details for SFH204F by Infineon Technologies AG
Overview of SFH204F by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for SFH204F
SFH204F CAD Models
SFH204F Part Data Attributes
|
SFH204F
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH204F
Infineon Technologies AG
PIN Photodiode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Dark Current-Max | 30 nA | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Response Time-Max | 2e-8 s | |
Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |