Part Details for SFH203FA by OSRAM GmbH
Overview of SFH203FA by OSRAM GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for SFH203FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 695 |
|
RFQ | ||
|
ComSIT USA | SILICON PIN PHOTODIODE Photodiode Detector, 750nm Min, 1100nm Max, Through Hole Mount RoHS: Not Compliant |
|
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 180000 |
|
$0.2866 / $0.3097 | Buy Now |
Part Details for SFH203FA
SFH203FA CAD Models
SFH203FA Part Data Attributes
|
SFH203FA
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH203FA
OSRAM GmbH
FIBER OPTIC PHOTODIODE DETECTOR, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
JESD-609 Code | e2 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Terminal Finish | Tin/Nickel (Sn/Ni) |