Part Details for SFH202 by Infineon Technologies AG
Overview of SFH202 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SFH202
SFH202 CAD Models
SFH202 Part Data Attributes:
|
SFH202
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH202
Infineon Technologies AG
Photodiode Detector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |