Part Details for SFH1690BT-X001 by Vishay Intertechnologies
Overview of SFH1690BT-X001 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH1690BT-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0479
|
Newark | Optocoupler, Phototransistor O/P, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Input Current:50Ma, Output Voltage:70V Rohs Compliant: Yes |Vishay SFH1690BT-X001 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 / $0.3210 | Buy Now |
DISTI #
SFH1690BT-X001
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: SFH1690BT-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2611 / $0.2889 | Buy Now |
DISTI #
78-SFH1690BT-X001
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor 100-300%CTR VDE RoHS: Compliant | 0 |
|
$0.2900 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks | 0 |
|
$0.2820 | Buy Now |
DISTI #
SFH1690BT-X001
|
TTI | Transistor Output Optocouplers Phototransistor 100-300%CTR VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2920 | Buy Now |
DISTI #
SFH1690BT-X001
|
EBV Elektronik | (Alt: SFH1690BT-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SFH1690BT-X001
SFH1690BT-X001 CAD Models
SFH1690BT-X001 Part Data Attributes
|
SFH1690BT-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH1690BT-X001
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, MINIFLAT, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIFLAT, SOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000005 s | |
Surface Mount | YES |
Alternate Parts for SFH1690BT-X001
This table gives cross-reference parts and alternative options found for SFH1690BT-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH1690BT-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615A-2X017 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, 4 PIN | Vishay Intertechnologies | SFH1690BT-X001 vs SFH615A-2X017 |
SFH615-1-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | Isocom Components | SFH1690BT-X001 vs SFH615-1-SMT&R |
SFH615AGR-X017 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Vishay Intertechnologies | SFH1690BT-X001 vs SFH615AGR-X017 |
TLP185 | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | SFH1690BT-X001 vs TLP185 |
SFH615-1SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | SFH1690BT-X001 vs SFH615-1SMT&R |
SFH690CT | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 0.100 INCH, GREEN, MINIFLAT, SOP-4 | Vishay Intertechnologies | SFH1690BT-X001 vs SFH690CT |
SFH615AA-X017 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | SFH1690BT-X001 vs SFH615AA-X017 |
SFH615-4-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-4 | Isocom Components | SFH1690BT-X001 vs SFH615-4-SMT&R |
SFH6156-2X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Intertechnologies | SFH1690BT-X001 vs SFH6156-2X001T |
SFH615AY-X018 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | SFH1690BT-X001 vs SFH615AY-X018 |