Part Details for SFH11-PBPC-D12-ST-BK-M181 by Sullins Connector Solutions
Results Overview of SFH11-PBPC-D12-ST-BK-M181 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH11-PBPC-D12-ST-BK-M181 Information
SFH11-PBPC-D12-ST-BK-M181 by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1815N/NOPB | Texas Instruments | Adaptive Variable Reluctance Sensor Amplifier 14-PDIP -40 to 125 | |
LM1815M/NOPB | Texas Instruments | Adaptive Variable Reluctance Sensor Amplifier 14-SOIC -40 to 125 | |
AM1810EZWTA3 | Texas Instruments | Sitara Processor: ARM9, LPDDR, DDR2, Display, Ethernet, PROFIBUS 361-NFBGA -40 to 105 |
Price & Stock for SFH11-PBPC-D12-ST-BK-M181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH11-PBPC-D12-ST-BK-M181-ND
|
DigiKey | CONN HDR 24POS 0.1 GOLD PCB Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7654 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$0.7890 | Buy Now |
Part Details for SFH11-PBPC-D12-ST-BK-M181
SFH11-PBPC-D12-ST-BK-M181 CAD Models
SFH11-PBPC-D12-ST-BK-M181 Part Data Attributes
|
SFH11-PBPC-D12-ST-BK-M181
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SFH11-PBPC-D12-ST-BK-M181
Sullins Connector Solutions
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.236 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for SFH11-PBPC-D12-ST-BK-M181
This table gives cross-reference parts and alternative options found for SFH11-PBPC-D12-ST-BK-M181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH11-PBPC-D12-ST-BK-M181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH11-PPPC-D12-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | SFH11-PBPC-D12-ST-BK-M181 vs SFH11-PPPC-D12-ST-BK |
PPTC122LFBN | Sullins Connector Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | SFH11-PBPC-D12-ST-BK-M181 vs PPTC122LFBN |
SFH11-NPPC-D12-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | SFH11-PBPC-D12-ST-BK-M181 vs SFH11-NPPC-D12-ST-BK |
SFH11-PBPC-D12-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | SFH11-PBPC-D12-ST-BK-M181 vs SFH11-PBPC-D12-ST-BK |
PPPC121LFBN | Sullins Connector Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | SFH11-PBPC-D12-ST-BK-M181 vs PPPC121LFBN |