Part Details for SFH 4796S-2 by ams OSRAM Group
Overview of SFH 4796S-2 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4796S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH 4796S-2
|
Avnet Asia | IR Emitter 860nm 650mW/sr 1000mA 3.5V 2-Pin SMD T/R (Alt: SFH 4796S-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ |