Part Details for SFH 4740 by OSRAM GmbH
Overview of SFH 4740 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9347AC-2EFA25E240.474000 | SiTime | 220 to 725 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator | |
SiT8008BC-83-33E-14.740000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-83-33E-14.740000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SFH 4740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 342 |
|
RFQ |