-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5056
|
Newark | Infrared Emitter, 950 Nm, Smd, Peak Wavelength:950Nm, Angle Of Half Intensity:80°, Diode Case Style:Smd, Radiant Intensity (Ie):760Mw/Sr, Rise Time:10Ns, Fall Time Tf:15Ns, Forward Current If(Av):1.5A, Forward Voltage Vf Max:3.45V, Rohs Compliant: Yes |Ams Osram Group SFH 4725AS A01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 621 |
|
$1.4100 | Buy Now |
DISTI #
475-SFH4725ASA01CT-ND
|
DigiKey | EMITTER IR 940NM 3SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1597 In Stock |
|
$1.5149 / $3.8400 | Buy Now |
DISTI #
Q65112A0273
|
Avnet Americas | Infrared Emitter, 950 nm, 80 ?, SMD, 760 mW/Sr, 10 ns, 15 ns - Tape and Reel (Alt: Q65112A0273) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 4200 |
|
$1.0413 | Buy Now |
DISTI #
720-SFH4725ASAA0273
|
Mouser Electronics | Infrared Emitters - High Power Infrared IR OSLON blk-series RoHS: Compliant | 11500 |
|
$1.5800 / $3.7300 | Buy Now |
DISTI #
V36:1790_21873903
|
Arrow Electronics | Infrared Emitter 950nm 760mW/sr Square Top Mount 3-Pin T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Date Code: 2327 | Americas - 86400 |
|
$1.5768 / $1.6866 | Buy Now |
DISTI #
71031610
|
Verical | Infrared Emitter 950nm 760mW/sr Square Top Mount 3-Pin T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2327 | Americas - 86400 |
|
$1.5768 / $1.6866 | Buy Now |
DISTI #
SFH 4725AS A01
|
TTI | Infrared Emitters - High Power Infrared IR OSLON blk-series RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.4700 / $1.6700 | Buy Now |
DISTI #
SFH 4725AS A01
|
Avnet Asia | Infrared Emitter, 950 nm, 80 ?, SMD, 760 mW/Sr, 10 ns, 15 ns (Alt: SFH 4725AS A01) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.4300 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy