-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5044
|
Newark | Infrared Emitter, 860 Nm, Smd, Peak Wavelength:860Nm, Angle Of Half Intensity:90°, Diode Case Style:Smd, Radiant Intensity (Ie):780Mw/Sr, Rise Time:11Ns, Fall Time Tf:14Ns, Forward Current If(Av):1.5A, Forward Voltage Vf Max:3.6V, Rohs Compliant: Yes |Ams Osram Group SFH 4715AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
475-SFH4715ASCT-ND
|
DigiKey | EMITTER IR 860NM 3SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5950 In Stock |
|
$1.1762 / $3.1700 | Buy Now |
DISTI #
Q65111A6857
|
Avnet Americas | LED IrLED 860nm IrLED 3-Pin SMT T/R - Tape and Reel (Alt: Q65111A6857) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 13200 |
|
RFQ | |
DISTI #
720-SFH4715AS
|
Mouser Electronics | High Power LEDs - Single Color OSLON BLK IR EMIT HI PWR RoHS: Compliant | 34847 |
|
$1.1800 / $3.1700 | Buy Now |
DISTI #
E32:1076_08170690
|
Arrow Electronics | Infrared Emitter 860nm 900mW/sr Circular Top Mount Automotive AEC-Q101 3-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2416 | Europe - 20 |
|
$1.0653 / $2.5003 | Buy Now |
DISTI #
SFH 4715AS
|
TTI | High Power LEDs - Single Color OSLON BLK IR EMIT HI PWR RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 2400 In Stock |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
SFH4715AS
|
TME | IR transmitter, 860nm, transparent, 780mW, 45°, 3.2÷3.6VDC, 1000mA Min Qty: 1 | 793 |
|
$1.5500 / $2.6800 | Buy Now |
DISTI #
SFH 4715AS
|
Avnet Asia | LED IrLED 860nm IrLED 3-Pin SMT T/R (Alt: SFH 4715AS) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.0217 / $1.1427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy