Part Details for SFH 4713A by ams OSRAM Group
Overview of SFH 4713A by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 4713A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5039
|
Newark | Infrared Emitter, 860 Nm, Smd, Peak Wavelength:860Nm, Angle Of Half Intensity:80Ï¿½, Diode Case Style:Smd, Radiant Intensity (Ie):420Mw/Sr, Rise Time:11Ns, Fall Time Tf:15Ns, Forward Current If(Av):1A, Forward Voltage Vf Max:2.3V, Rohs Compliant: Yes |Ams Osram Group SFH 4713A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1300 / $2.1900 | Buy Now |
DISTI #
475-SFH4713ACT-ND
|
DigiKey | EMITTER IR 860NM 1A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1250 In Stock |
|
$0.6168 / $1.9700 | Buy Now |
DISTI #
Q65111A8235
|
Avnet Americas | LED IrLED 860nm IrLED 3-Pin SMD T/R - Tape and Reel (Alt: Q65111A8235) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5041 | Buy Now |
DISTI #
720-SFH4713A
|
Mouser Electronics | High Power LEDs - Single Color OSLON BLK IR LIGHTSOURCE RoHS: Compliant | 4537 |
|
$0.6320 / $1.9700 | Buy Now |
DISTI #
SFH 4713A
|
TTI | High Power LEDs - Single Color OSLON BLK IR LIGHTSOURCE RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.6200 / $0.7200 | Buy Now |
DISTI #
SFH 4713A
|
Avnet Asia | LED IrLED 860nm IrLED 3-Pin SMD T/R (Alt: SFH 4713A) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.7260 / $0.8120 | Buy Now |