Part Details for SFH 4557 by OSRAM Opto Semiconductors
Overview of SFH 4557 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4557C-A | Renesas Electronics Corporation | Operational Amplifiers |
Price & Stock for SFH 4557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 55mW/sr100mA 60 1.5V 860nm Plugin Infrared LED Emitters ROHS | 100 |
|
$0.4572 / $0.4824 | Buy Now |