Part Details for SFH 4253 by ams OSRAM Group
Results Overview of SFH 4253 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH 4253 Information
SFH 4253 by ams OSRAM Group is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24253RGET | Texas Instruments | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85 | |
BQ24253RGER | Texas Instruments | 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger 24-VQFN -40 to 85 | |
TPS7B4253QPWPRQ1 | Texas Instruments | Automotive 300-mA 40-V voltage-tracking LDO with 4-mV tracking tolerance 20-HTSSOP -40 to 125 |
Price & Stock for SFH 4253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9718
|
Newark | Ir Emitter, 860Nm, 2V, Smd Rohs Compliant: Yes |Ams Osram Group SFH 4253 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 922 |
|
$0.4140 / $0.6060 | Buy Now |
DISTI #
720-SFH4253-Z
|
Mouser Electronics | Infrared Emitters SFH 4253-Z RoHS: Compliant | 39755 |
|
$0.1920 / $0.7800 | Buy Now |