Part Details for SFH 300 FA-3/4 by ams OSRAM Group
Overview of SFH 300 FA-3/4 by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH 300 FA-3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-SFH300FA-3/4-ND
|
DigiKey | SENSOR PHOTO 880NM TOP VIEW RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10546 In Stock |
|
$0.1791 / $0.7900 | Buy Now |
DISTI #
720-SFH300FA-34
|
Mouser Electronics | Phototransistors PHOTOTRANSISTOR RoHS: Compliant | 25439 |
|
$0.1810 / $0.6700 | Buy Now |
DISTI #
E02:0323_01331952
|
Arrow Electronics | No Phototransistor IR Chip Silicon 880nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2435 | Europe - 9000 |
|
$0.1756 / $0.1919 | Buy Now |
DISTI #
84471102
|
Verical | No Phototransistor IR Chip Silicon 880nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2435 | Americas - 9000 |
|
$0.1760 / $0.1923 | Buy Now |
DISTI #
SFH 300 FA-3/4
|
TTI | Phototransistors PHOTOTRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 6000 In Stock |
|
$0.1730 / $0.2260 | Buy Now |
DISTI #
SFH300FA-3/4
|
TME | Phototransistor, 5mm, λp max: 880nm, 35V, 25°, λd: 730÷1120nm, 200mW Min Qty: 2 | 10552 |
|
$0.2170 / $0.3800 | Buy Now |
Part Details for SFH 300 FA-3/4
SFH 300 FA-3/4 CAD Models
SFH 300 FA-3/4 Part Data Attributes
|
SFH 300 FA-3/4
ams OSRAM Group
Buy Now
|
Compare Parts:
SFH 300 FA-3/4
ams OSRAM Group
|
Samacsys Manufacturer | ams OSRAM |