Part Details for SFH 2430 by ams OSRAM Group
Overview of SFH 2430 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2430IGN#PBF | Analog Devices | 20-B No Lat DS ADCs w/ Diff In | |
LTC2430CGN#PBF | Analog Devices | 20-B No Lat DS ADCs w/ Diff In | |
LTC2430IGN#TRPBF | Analog Devices | 20-B No Lat DS ADCs w/ Diff In |
Price & Stock for SFH 2430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01331947
|
Arrow Electronics | Ambient Light Sensor Photodiode Chip 570nm 0.17A/W Sensitivity Automotive AEC-Q101 2-Pin(1+Tab) DIL SMT RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks Date Code: 2431 | Europe - 3000 |
|
$0.8390 / $0.9900 | Buy Now |
DISTI #
84380316
|
Verical | Ambient Light Sensor Photodiode Chip 570nm 0.17A/W Sensitivity Automotive AEC-Q101 2-Pin(1+Tab) DIL SMT RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2431 | Americas - 3000 |
|
$1.0080 | Buy Now |
DISTI #
SFH2430
|
TME | PIN IR photodiode, SMD, 400÷900nm, 60°, 0.1nA, flat Min Qty: 1 | 1296 |
|
$0.7300 / $0.9400 | Buy Now |
DISTI #
SFH 2430
|
Avnet Asia | Ambient Light Sensor Photodiode Chip 570nm 0.17A/W Sensitivity 2-Pin(1+Tab) DIL SMT (Alt: SFH 2430) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |